3M 9000 Series, FFP2 Disposable Respirator Valved 10 per Package Moulded
- RS stock no.:
- 765-948
- Mfr. Part No.:
- 7000088787
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
R 1 561,86
(exc. VAT)
R 1 796,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,561.86 | R 156.186 |
*price indicative
- RS stock no.:
- 765-948
- Mfr. Part No.:
- 7000088787
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP2 | |
| Standards/Approvals | EN 149:2001 + A1:2009, CE | |
| Series | 9000 | |
| Quantity Per Package | 10 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP2 | ||
Standards/Approvals EN 149:2001 + A1:2009, CE | ||
Series 9000 | ||
Quantity Per Package 10 | ||
Moulded Yes | ||
Exempt
- COO (Country of Origin):
- GB
Related links
- 3M 9000 Series, FFP2 Disposable Respirator Valved 100 Per Pack per Package Moulded
- 3M 9000 Series, FFP1 Disposable Respirator Valved 100 Per Pack per Package Moulded
- 3M 8000 Series, FFP2 Disposable Respirator Valved Cup 50 Per Pack per Package Moulded
- Moldex Moldex 2405 Classic Series, FFP2 Disposable Respirator Valved 20 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package Moulded
- Delta Plus M1200VPLUS Series, FFP2 Disposable Respirator Valved 5 Per Pack per Package Moulded
- DRAEGER X-plore 1920 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package Moulded
- RS PRO, FFP2 Disposable Respirator Valved Fold Flat 12 Per Pack per Package Moulded