Skytec MFAS Series Disposable Respirator Valved Flat Fold 20 Per Pack per Package
- RS stock no.:
- 617-159
- Mfr. Part No.:
- MFAS/ALP/A3V
- Manufacturer:
- Skytec
Subtotal (1 pack of 20 units)*
R 3 287,53
(exc. VAT)
R 3 780,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,287.53 | R 164.377 |
*price indicative
- RS stock no.:
- 617-159
- Mfr. Part No.:
- MFAS/ALP/A3V
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | MFAS | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 20Per Pack | |
| Style | Flat Fold | |
| Colour | Blue, White | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series MFAS | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20Per Pack | ||
Style Flat Fold | ||
Colour Blue, White | ||
Exempt
- COO (Country of Origin):
- TW
The Skytec Alphamesh A3V P3 Disposable Respirator designed for high-performance filtration and structural integrity. Its colour-coded Alphamesh shell prevents collapse onto the face, even in extreme conditions, while maintaining a comfortable fit. Ideal for protection against a wide range of particulate hazards, it combines fold-flat convenience with durable, metal-free construction. It is compliant with EN149: 2001 + A1: 2009 FFP3 NR standard.
Electrostatic filter media for low breathing resistance
Lightweight alphamesh shell designed to maintain shape
Vertical fold flat design for easy storage in a pocket
Continuous loop head strap for easy fitting
Preformed nose bridge
Related links
- Skytec MFAS Series Disposable Respirator Valved Flat Fold 20 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 20 per Package
- Skytec ASRASF Series, FFP3 Disposable Respirator Valved Flat Fold 20 per Package
- Skytec ASRASF Series, FFP2 NR Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- 3M 9332+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 per Package
- Skytec ASRHX Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
