Unigloves Unicare TPE Blue Thermoplastic Elastomer Gloves Food Safe 60 μm, Size M
- RS stock no.:
- 912-504
- Mfr. Part No.:
- GS0233
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
R 115,03
(exc. VAT)
R 132,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 115.03 | R 1.15 |
*price indicative
- RS stock no.:
- 912-504
- Mfr. Part No.:
- GS0233
- Manufacturer:
- Unigloves
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Gloves | |
| Material | Thermoplastic Elastomer | |
| Thickness | 60μm | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare TPE | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 255mm | |
| Standards/Approvals | EN 1186 | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Gloves | ||
Material Thermoplastic Elastomer | ||
Thickness 60μm | ||
Colour Blue | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare TPE | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 255mm | ||
Standards/Approvals EN 1186 | ||
Accepted Quality Level AQL 4 | ||
Exempt
- COO (Country of Origin):
- CN
The Unigloves TPE gloves offer a reliable barrier, designed specifically for minimal risk tasks while ensuring optimal comfort and flexibility during use.
Designed for minimal risk protection
Made from TPE material for enhanced flexibility
Provides a comfortable fit for extended wear
Ideal for various light-duty applications
Related links
- Unigloves Unicare TPE Blue Thermoplastic Elastomer Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Blue TPE Blue Thermoplastic Elastomer Gloves 255mm
- Unigloves Unicare Soft Blue Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Black Nitrile Gloves, 200 per Pack Food Safe 0.06 mm
- Unigloves Unicare Black Nitrile Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Green Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Soft Red Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Yellow Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
