Skytec TX566 Purple Nitrile Disposable Gloves Food Safe 140 μm, Size M
- RS stock no.:
- 911-620
- Mfr. Part No.:
- SKG00566IF
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 box of 50 units)*
R 168,40
(exc. VAT)
R 193,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 168.40 | R 3.368 |
*price indicative
- RS stock no.:
- 911-620
- Mfr. Part No.:
- SKG00566IF
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Purple | |
| Thickness | 140μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | TX566 | |
| Food Safe | Yes | |
| Length | 300mm | |
| Standards/Approvals | CE | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Purple | ||
Thickness 140μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 50 | ||
Series TX566 | ||
Food Safe Yes | ||
Length 300mm | ||
Standards/Approvals CE | ||
Accepted Quality Level AQL 0.65 | ||
- COO (Country of Origin):
- LK
The Skytec Single-use glove offers exceptional protection with a premium quality nitrile construction, designed specifically for various applications while providing comfort and durability.
100% nitrile material for enhanced strength and chemical resistance
Extended cuff length of 300mm for superior forearm protection
Powder-free design to minimise skin irritation during use
Chlorinated interior for improved comfort and easier donning
Medical device compliant, conforming to EN455 standards
Related links
- Skytec TX566 Purple Nitrile Disposable Gloves Food Safe 140 μm, Size S
- Skytec TX566 Purple Nitrile Disposable Gloves Food Safe 140 μm, Size L
- Skytec TX566 Purple Nitrile Disposable Gloves 140 μm, Size XXL
- Skytec TX566 Purple Nitrile Disposable Gloves 140 μm, Size XL
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 6
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 8
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- Ansell 93843 Purple Nitrile Disposable Gloves Food Safe 200 μm, Size 10
