Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size S
- RS stock no.:
- 911-614
- Mfr. Part No.:
- SKG00565ID
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 box of 100 units)*
R 242,00
(exc. VAT)
R 278,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 242.00 | R 2.42 |
*price indicative
- RS stock no.:
- 911-614
- Mfr. Part No.:
- SKG00565ID
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Purple | |
| Thickness | 140μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX565 | |
| Food Safe | No | |
| Standards/Approvals | CE | |
| Length | 240mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Purple | ||
Thickness 140μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX565 | ||
Food Safe No | ||
Standards/Approvals CE | ||
Length 240mm | ||
Accepted Quality Level AQL 0.65 | ||
- COO (Country of Origin):
- LK
The Skytec Disposable protection glove is a premium quality, single-use glove designed for versatility and safety in various handling tasks. Constructed from 100% nitrile, it ensures superior comfort and protection during use.
Made from 100% premium nitrile for strength and durability
Palm thickness of 0.14mm provides tactile sensitivity while maintaining protection
Extended cuff design enhances coverage and security during use
Chlorinated interior reduces friction, ensuring easy donning
Dual certified for industrial and medical use with AQL 0.65
Related links
- Skytec TX565 Purple Nitrile Disposable Gloves, 100 per Pack Food Safe 0.14 mm
- Skytec TX566 Purple Nitrile Disposable Gloves, 50 per Pack Food Safe 0.14 mm
- RS PRO Purple Nitrile Disposable Gloves, 100 per Pack Food Safe
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves, 100 per Pack Food Safe
- Ansell 93843 Purple Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell Purple Nitrile Purple Powdered Nitrile polymer Nitrile Examination Gloves, 10 per Pack Food Safe 0.16 mm
- Skytec Purple Nitrile Disposable Gloves, 100 per Pack
- Skytec SKYIRIS Purple Nitrile Disposable Gloves Uncoated Coating
