Ansell Purple Nitrile Purple Powdered Nitrile polymer Disposable Gloves Food Safe 160 μm, Size 6
- RS stock no.:
- 765-522
- Mfr. Part No.:
- 90625
- Manufacturer:
- Ansell
Image representative of range
Subtotal (1 box of 100 units)*
R 893,11
(exc. VAT)
R 1 027,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 893.11 | R 8.931 |
*price indicative
- RS stock no.:
- 765-522
- Mfr. Part No.:
- 90625
- Manufacturer:
- Ansell
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Size | 6 | |
| Material | Nitrile polymer | |
| Colour | Purple | |
| Thickness | 160μm | |
| Sub Type | Gloves | |
| Powdered | Yes | |
| Number of Gloves | 10 | |
| Series | Purple Nitrile | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | ISO 9001 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Size 6 | ||
Material Nitrile polymer | ||
Colour Purple | ||
Thickness 160μm | ||
Sub Type Gloves | ||
Powdered Yes | ||
Number of Gloves 10 | ||
Series Purple Nitrile | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals ISO 9001 | ||
Length 240mm | ||
Accepted Quality Level AQL 0.65 | ||
Exempt
- COO (Country of Origin):
- TH
The Ansell Purple nitrile glove is designed to provide reliable hand protection with enhanced safety and comfort. it is anti static tested to help protect both the wearer and sensitive equipment in controlled environments.
Textured fingertips enhance grip and tactile sensitivity
Ambidextrous design ensures ease of use for all wearers
Beaded cuffs reinforce strength, reducing the risk of tearing
Latex-free composition minimises skin irritation for sensitive users
EN ISO 374-5 Micro Organism and VIRUS protection
Related links
- Ansell Purple Nitrile Purple Powdered Nitrile polymer Nitrile Examination Gloves, 10 per Pack Food Safe 0.16 mm
- Halyard HG3 White SGX White Nitrile Glove, 1000 per Pack Food Safe 0.16 mm
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves, 100 per Pack Food Safe
- Ansell 93843 Purple Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Polyco Healthline GN560 Pink Nitrile Nitrile Examination Gloves, 100 per Pack 0.09 mm
- Showa 7545 Powdered Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec Rhode Red Powdered Nitrile Disposable Gloves, 10 per Pack Food Safe 0.1 mm
- Mapa Solo 988 Beige Powdered Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
