Ansell AlphaTec 3000 Yellow Protective Suit, Coverall, L
- RS stock no.:
- 876-874
- Mfr. Part No.:
- YE30T-00214-04
- Manufacturer:
- Ansell
Image representative of range
Subtotal (1 box of 45 units)*
R 16 333,48
(exc. VAT)
R 18 783,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 16,333.48 | R 362.966 |
*price indicative
- RS stock no.:
- 876-874
- Mfr. Part No.:
- YE30T-00214-04
- Manufacturer:
- Ansell
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective Suit | |
| Size | L | |
| Material Properties | Chemical Protection, High Visibility | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | No | |
| Series | AlphaTec 3000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective Suit | ||
Size L | ||
Material Properties Chemical Protection, High Visibility | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded No | ||
Series AlphaTec 3000 | ||
Exempt
- COO (Country of Origin):
- CN
The Ansell chemical protective suit offers robust coverage, designed to safeguard wearers against a range of chemicals while ensuring comfort and durability in various work environments.
Multi-layer chemical barrier protects against numerous chemicals
High visibility bright yellow colour enhances workplace safety
Welded and taped seams provide a strong barrier against liquids and particles
Elasticated wrists ensure a secure fit
Individually packaged for enhanced hygiene and convenience
