Ansell Yellow Coverall, 5XL

Image representative of range

Subtotal (1 box of 40 units)*

R 9 593,34

(exc. VAT)

R 11 032,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 9,593.34R 239.834

*price indicative

RS stock no.:
876-840
Mfr. Part No.:
YY23B-00111-09
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Protective Suit

Size

5XL

Material Properties

Anti-Static, Lightweight

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Polyethylene On Bicomponent Polypropylene

Hooded

Yes

Series

AlphaTec 2300

Exempt

COO (Country of Origin):
LK
The Ansell lightweight protective suit offers medium-duty chemical resistance for low-hazard environments, featuring a robust design that enhances practicality and visibility in the workplace.

Guards against inorganic liquid chemicals for added safety

Lightweight, sturdy design ensures durability for everyday use

Bright yellow colour enhances visibility and workplace safety

Specialised zip flap with self-adhesive tape closure provides secure fit

Proven anti-static capabilities certified to EN 1149-5 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy