Molex, 121012 2 Pole Straight 18 mm DIN Connector, 16A, 250 V ac, 250V dc, 300 V ac, 300 V dc IP67, IP65, Screw Thread,
- RS stock no.:
- 480-552
- Distrelec Article No.:
- 304-56-937
- Mfr. Part No.:
- 1210120095
- Manufacturer:
- Molex
Subtotal (1 pack of 130 units)*
R 3 882,72
(exc. VAT)
R 4 465,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,882.72 | R 29.867 |
*price indicative
- RS stock no.:
- 480-552
- Distrelec Article No.:
- 304-56-937
- Mfr. Part No.:
- 1210120095
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | DIN Connector | |
| Current | 16A | |
| Mount Type | Direct | |
| Connector Size | 18 mm | |
| Mating Type | Screw Thread | |
| Orientation | Straight | |
| Voltage | 250V ac, 250V ac, 300V ac, 300V ac | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | 121012 | |
| Standards/Approvals | No | |
| Pole Format | 2+E | |
| Housing Material | Polypropylene | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type DIN Connector | ||
Current 16A | ||
Mount Type Direct | ||
Connector Size 18 mm | ||
Mating Type Screw Thread | ||
Orientation Straight | ||
Voltage 250V ac, 250V ac, 300V ac, 300V ac | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series 121012 | ||
Standards/Approvals No | ||
Pole Format 2+E | ||
Housing Material Polypropylene | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IE
The Molex MPm DIN base connector is expertly designed for reliable connections in circular industrial applications. With a robust build and versatile capabilities, it boasts an IP65 and IP67 rating, ensuring excellent performance even in challenging environments. Ideal for applications requiring dependable electrical performance, this connector reliably supports voltage usage up to 250V AC and 300V DC while maintaining a maximum contact current of 16A. Its Durable polypropylene body, combined with brass contacts and silver plating, provides enhanced longevity and conductivity. This connector is not just functional but also aligns with modern compliance standards, including EU RoHS and REACH SVHC, making it an environmentally responsible choice.
Designed for field attachability allowing for ease of installation and maintenance
Constructed with a nitrile gasket and screw providing additional sealing for environmental protection
Features a straight orientation for straightforward installation and troubleshooting
Incorporates low halogen materials supporting sustainability and safety in manufacturing processes
Meets multiple industry compliance standards ensuring reliability and quality assurance
Related links
- Molex 121012 2 Form A DIN 43650 Solenoid Connector, 250V Voltage
- Molex 16A 24V dc IP65 Screw Thread, Direct
- Molex 121012 2 DIN 43650 A DIN 43650 Solenoid Connector
- Gossen Metrawatt Handheld Analogue Multimeter 3 A dc, 300 V ac 300 V dc
- GMC-I Prosys CP410 Clamp Meter, 400 A dc 400 A ac 300 V dc 300 V ac CAT III
- Gossen Metrawatt CP330 Clamp Meter, 1.8 kA 300 A ac 300 V dc 300 V ac CAT III
- GMC-I Prosys CP41 Clamp Meter, 40 A dc 40 A ac 300 V dc 300 V ac CAT III
- Amphenol Industrial 5A 300V dc IP67 Cable Male
