TE Connectivity, 5-1813 7 Pole Right Angle DIN Connector, 7, 7.5A, 250V IP69, Keyed, Panel Mount
- RS stock no.:
- 478-738
- Distrelec Article No.:
- 304-50-029
- Mfr. Part No.:
- 5211510-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 478-738
- Distrelec Article No.:
- 304-50-029
- Mfr. Part No.:
- 5211510-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | DIN Connector | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Mating Type | Keyed | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| IP Rating | IP69 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| DIN Number | 7 | |
| Standards/Approvals | UL E28476, CSA LR3507 | |
| Series | 5-1813 | |
| Housing Material | Nylon | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type DIN Connector | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Mating Type Keyed | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 250V | ||
IP Rating IP69 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
DIN Number 7 | ||
Standards/Approvals UL E28476, CSA LR3507 | ||
Series 5-1813 | ||
Housing Material Nylon | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust circular DIN connector is designed to enhance connectivity for both wire-to-board and wire-to-panel applications. Incorporating a thoughtfully engineered design, the connector allows for selective loading of its contacts, ensuring reliable performance under various operating conditions. The connector operates efficiently over a voltage range of up to 250 VAC, making it suitable for a multitude of electrical environments. Constructed from durable materials, its operational temperature range spans from -55 to 105 °C, ensuring functionality in diverse conditions. With features such as self-tapping screw mounts and a right-angle PCB orientation, this product offers practicality alongside its technical superiority, making it an ideal choice for demanding applications.
Offers a reliable connection with a key alignment feature for enhanced mating
Constructed with a solid nylon housing, providing exceptional durability
Designed with kinked legs for superior PCB retention
Meets stringent UL flammability ratings for improved safety
Compatible with industry-approved standards for versatile usage
Packaged in quantities of 100 for efficient bulk purchasing
Provides excellent shielding capabilities for signal integrity
Features a staggered contact layout to optimise space and performance
Related links
- TE Connectivity 7.5A Keyed, Through Hole Female
- TE Connectivity DIN 72585 IP69 Panel Mount Male
- TE Connectivity 7.5A Keyed, Board Female
- TE Connectivity 7.5A Screw, Through Hole Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 7.5A Keyed, Board Female
- RS PRO 7 Pole Straight Standard DIN Connector 250V IP40 Cable Male
- Same Sky 7.5A Through Hole Female
