Schneider Electric 2 Way 1 Gang Dimmer Switch, 3V
- RS stock no.:
- 276-2313
- Mfr. Part No.:
- S520531
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 276-2313
- Mfr. Part No.:
- S520531
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Dimmer Switch | |
| Number of Ways | 2 | |
| Voltage | 3V | |
| Colour | White | |
| Mount Type | Flush | |
| Series | Wiser | |
| Finish | Bright | |
| Height | 85mm | |
| Material | Polycarbonate | |
| Width | 85mm | |
| Depth | 20mm | |
| Standards/Approvals | EN 60669-2-5 | |
| Range | Odace | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Dimmer Switch | ||
Number of Ways 2 | ||
Voltage 3V | ||
Colour White | ||
Mount Type Flush | ||
Series Wiser | ||
Finish Bright | ||
Height 85mm | ||
Material Polycarbonate | ||
Width 85mm | ||
Depth 20mm | ||
Standards/Approvals EN 60669-2-5 | ||
Range Odace | ||
Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected switch is a Wiser Button battery powered switch is for remote control. It is a Green Premium sustainable product.
RoHS compliant
Metal free
Related links
- Schneider Electric 2 Way 1 Gang Dimmer Switch, 3V
- Schneider Electric 2 Way 1 Gang Dimmer Switch
- Schneider Electric 2 Way 1 Gang Dimmer Switch, 400W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A
- Schneider Electric 2 Way 1 Gang Dimmer Switch 10A 0.4 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 315 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A 0.4 W
- MK Electric 2 Way 1 Gang Dimmer Switch 400W
