Schneider Electric Cover, Repacked
- RS stock no.:
- 865-230
- Mfr. Part No.:
- S320567WW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 344,02
(exc. VAT)
R 1 545,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,344.02 |
*price indicative
- RS stock no.:
- 865-230
- Mfr. Part No.:
- S320567WW
- Manufacturer:
- Schneider Electric
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Series | S320 | |
| Height | 85mm | |
| Width | 71mm | |
| Material | Thermoplastic | |
| Depth | 41mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Series S320 | ||
Height 85mm | ||
Width 71mm | ||
Material Thermoplastic | ||
Depth 41mm | ||
Product Condition Repacked | ||
Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Roller Shutter Switch is designed for smart home motor and blind control with a Compact clip on mounting style. It ensures reliable operation with certified protection and impact resistance for safe indoor use.
Designed for smart home motor and blind control
Impact resistance rating IK04 for durability
IP21D protection rating
1
36
17
53
Related links
- Schneider Electric Cover Repacked
- Schneider Electric Anthracite 2 Gang Cover, Repacked
- Schneider Electric Anthracite 1 Gang Cover, Repacked
- Schneider Electric Polar White 2 Gang Cover, Repacked
- Schneider Electric White Plastic Cover, Repacked
- Schneider Electric Cover Repacked
- Schneider Electric Cover Repacked
- Schneider Electric Cover, For Use With Protection
