Ersa, K-Type Probe Digital 0DTM110 Temperature Measuring Device

Subtotal (1 unit)*

R 14 375,00

(exc. VAT)

R 16 531,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 14,375.00

*price indicative

RS stock no.:
907-323
Mfr. Part No.:
0DTM110
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Temperature Measuring Device

Model Number

0DTM110

Probe Type

K-Type

Thermometer Type

Digital

Power Source

Manual

Standards/Approvals

No

Hazardous Area Certification

No

Weight

390g

Application

Temperature Monitoring

COO (Country of Origin):
DE
The Igus digital temperature measurement device offers precise temperature readings, designed to perform effectively in various environments, particularly where accuracy is crucial.

Equipped with a patented sensor head for accurate measurements

Includes a digital display for easy reading of results

Comes with a comprehensive accessory kit for versatility

Suitable for measuring temperatures at fine soldering tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy