dsPIC33AK256MC508-I/PT Microchip dsPIC33AK256MC, 32 bit Microcontroller 200 MHz 256kB FLASH 80-Pin TQFP
- RS stock no.:
- 732-061
- Mfr. Part No.:
- dsPIC33AK256MC508-I/PT
- Manufacturer:
- Microchip
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 51,78
(exc. VAT)
R 59,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 357 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 51.78 |
| 10 - 24 | R 50.49 |
| 25 - 99 | R 48.98 |
| 100 + | R 47.02 |
*price indicative
- RS stock no.:
- 732-061
- Mfr. Part No.:
- dsPIC33AK256MC508-I/PT
- Manufacturer:
- Microchip
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 200MHz | |
| Series | dsPIC33AK256MC | |
| Data Bus Width | 32bit | |
| RAM Size | 64kB | |
| Core | dsPIC33A | |
| Interface Type | I2C/SPI, UART | |
| Program Memory Size | 256kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TQFP | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 80 | |
| Height | 1mm | |
| Width | 9mm | |
| Standards/Approvals | ISO 26262 - ASIL B | |
| Length | 9mm | |
| Number of Timers | 4 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 200MHz | ||
Series dsPIC33AK256MC | ||
Data Bus Width 32bit | ||
RAM Size 64kB | ||
Core dsPIC33A | ||
Interface Type I2C/SPI, UART | ||
Program Memory Size 256kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TQFP | ||
Maximum Operating Temperature 85°C | ||
Pin Count 80 | ||
Height 1mm | ||
Width 9mm | ||
Standards/Approvals ISO 26262 - ASIL B | ||
Length 9mm | ||
Number of Timers 4 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Related links
- dsPIC33AK256MC510-I/PT Microchip dsPIC33AK256MC, 32 bit Microcontroller 200 MHz 256kB FLASH 100-Pin TQFP
- dsPIC33AK256MPS208-I/PT Microchip dsPIC33AK256MP, 32 bit Microcontroller 200 MHz 256kB FLASH 80-Pin TQFP
- dsPIC33AK256MPS508-I/PT Microchip dsPIC33AK256MP, 32 bit Microcontroller 200 MHz 256kB FLASH 80-Pin TQFP
- dsPIC33AK256MC505-I/M7 Microchip dsPIC33AK256MC, 32 bit Microcontroller 200 MHz 256kB FLASH 48-Pin VQFN
- dsPIC33AK256MC506-I/M7 Microchip dsPIC33AK256MC, 32 bit Microcontroller 200 MHz 256kB FLASH 64-Pin VQFN
- dsPIC33AK256MPS510-I/PT Microchip dsPIC33AK256MP, 32 bit Microcontroller 200 MHz 256kB FLASH 100-Pin TQFP
- dsPIC33AK256MPS210-I/PT Microchip dsPIC33AK256MP, 32 bit Microcontroller 200 MHz 256kB FLASH 100-Pin TQFP
- dsPIC33AK256MPS212-I/PT Microchip dsPIC33AK256MP, 32 bit Microcontroller 200 MHz 256kB FLASH 129-Pin TQFP
