HCPL-091J-500E Broadcom, 2-Channel Isolator 10 Mbps, 2500 Vrms, 5V, 8-Pin SOIC-8
- RS stock no.:
- 830-844
- Mfr. Part No.:
- HCPL-091J-500E
- Manufacturer:
- Broadcom
Image representative of range
Add 10 more to save R 66,60
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 532,87
(exc. VAT)
R 612,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 26 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | R 266.435 | R 532.87 | - |
| 10 + | R 259.775 | R 519.55 | R 66,60 |
*price indicative
- RS stock no.:
- 830-844
- Mfr. Part No.:
- HCPL-091J-500E
- Manufacturer:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 10Mbps | |
| Number of Channels | 2 | |
| Product Type | Isolator | |
| Package Type | SOIC-8 | |
| Data Rate | 10Mbps | |
| Maximum Forward Voltage | 1.7V | |
| Power Dissipation | 200mW | |
| Maximum Input Current | 20mA | |
| Propagation Delay Time | 0.1μs | |
| Isolation Voltage | 2500Vrms | |
| Rise Time | 0.1μs | |
| Number of Pins | 8 | |
| Mount Type | Surface Mount | |
| Supply Voltage | 5V | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.75mm | |
| Length | 9.9mm | |
| Series | HCPL‑091J | |
| Width | 3.9mm | |
| Standards/Approvals | UL 1577 | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 10Mbps | ||
Number of Channels 2 | ||
Product Type Isolator | ||
Package Type SOIC-8 | ||
Data Rate 10Mbps | ||
Maximum Forward Voltage 1.7V | ||
Power Dissipation 200mW | ||
Maximum Input Current 20mA | ||
Propagation Delay Time 0.1μs | ||
Isolation Voltage 2500Vrms | ||
Rise Time 0.1μs | ||
Number of Pins 8 | ||
Mount Type Surface Mount | ||
Supply Voltage 5V | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Depth 1.75mm | ||
Length 9.9mm | ||
Series HCPL‑091J | ||
Width 3.9mm | ||
Standards/Approvals UL 1577 | ||
Automotive Standard No | ||
Package Style SOIC | ||
Related links
- Si8600AB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- ISO1541D Texas Instruments 2500 Vrms 8-Pin SOIC
- ISO1540D Texas Instruments 2500 Vrms 8-Pin SOIC
- Texas Instruments 2500 Vrms 8-Pin SOIC
- IL717T-3E NVE 2500 Vrms, 16-Pin SOIC
- Texas Instruments 2500 Vrms 5 V, 16-Pin SOIC
- ISO7242CDW Texas Instruments 2500 Vrms 5 V, 16-Pin SOIC
