Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- RS stock no.:
- 907-272
- Mfr. Part No.:
- 0452FDLF075/SB
- Manufacturer:
- Ersa
Subtotal (1 unit)*
R 976,00
(exc. VAT)
R 1 122,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 976.00 |
*price indicative
- RS stock no.:
- 907-272
- Mfr. Part No.:
- 0452FDLF075/SB
- Manufacturer:
- Ersa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| For Use With | Desoldering Tweezers | |
| Tip Series | 452 | |
| Tip Width | 7.5 mm | |
| Tip Length | 81.5mm | |
| Tip Shape | Spatula | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
For Use With Desoldering Tweezers | ||
Tip Series 452 | ||
Tip Width 7.5 mm | ||
Tip Length 81.5mm | ||
Tip Shape Spatula | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus desoldering tip set includes precision-engineered soldering tips designed for effective lead-based applications, Ideal for various electronic repair tasks.
7.5mm desoldering tips suitable for SOIC 12 and SOT 23
Compatible with i-CON, i-CON2, and various soldering units
Packaging unit includes two tips in a self-service package
All measurements are without tinning for accuracy
