Weidmüller PrintJet series 2715590000 USB 2.0 Inkjet Printer
- RS stock no.:
- 845-710
- Mfr. Part No.:
- 2715590000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
R 174 414,60
(exc. VAT)
R 200 576,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 174,414.60 |
*price indicative
- RS stock no.:
- 845-710
- Mfr. Part No.:
- 2715590000
- Manufacturer:
- Weidmüller
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Inkjet Printer | |
| Print Resolution B&W | 1200 DPI | |
| Print Resolution Colour | Jet d'encre Multicolor 1200 DPI | |
| Connection Port | USB, Wired LAN | |
| Wireless Connectivity | USB 2.0 | |
| Individual Ink Cartridges | Yes | |
| Weight | 43.693kg | |
| Depth | 930mm | |
| Standards/Approvals | CE | |
| Width | 590mm | |
| Height | 454mm | |
| Series | PrintJet series | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Inkjet Printer | ||
Print Resolution B&W 1200 DPI | ||
Print Resolution Colour Jet d'encre Multicolor 1200 DPI | ||
Connection Port USB, Wired LAN | ||
Wireless Connectivity USB 2.0 | ||
Individual Ink Cartridges Yes | ||
Weight 43.693kg | ||
Depth 930mm | ||
Standards/Approvals CE | ||
Width 590mm | ||
Height 454mm | ||
Series PrintJet series | ||
- COO (Country of Origin):
- DE
The Weidmuller PrintJet Connect industrial printer delivers crystal-clear label printing for control cabinets. Its automated handling maximises productivity during long print runs.
Delivers maximum process and cost efficiency with intelligent networking
Supports printing at a resolution of 1200 DPI for clear, professional results
Capable of using existing data to Streamline the marking process
Operates on multiple interfaces including USB, LAN, and Wi-Fi
Related links
- Hewlett Packard 4ZB95A USB 2.0 Inkjet Printer
- Weidmüller PrintJet series 3049980000 Inkjet Printer
- Epson EC Inkjet Printer
- Canon PIXMA TS6550i TS6550i WiFi Inkjet Printer
- Canon G3570 G3570 Inkjet Printer
- Canon PRO 200 Wireless Inkjet Printer
- Canon MB2150 MB2150 WiFi Inkjet Printer
- Canon MB5150 MB5150 WiFi Inkjet Printer
