SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS stock no.:
- 667-053
- Mfr. Part No.:
- KFLS-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 853,46
(exc. VAT)
R 981,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 853.46 |
*price indicative
- RS stock no.:
- 667-053
- Mfr. Part No.:
- KFLS-10
- Manufacturer:
- SAM
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Burr | |
| Materials Deburred | Steel | |
| Standards/Approvals | ISO 9001 | |
| Blade Material | Tungsten Carbide | |
| Series | KFL | |
| Overall Length | 8mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Burr | ||
Materials Deburred Steel | ||
Standards/Approvals ISO 9001 | ||
Blade Material Tungsten Carbide | ||
Series KFL | ||
Overall Length 8mm | ||
Exempt
- COO (Country of Origin):
- FR
The SAM outillage Spherical carbide file burglar with extra fine teeth designed for precise and detailed work on hard materials. The 10x8 mm size, combined with the spherical shape, allows for smooth, controlled filing in tight or curved spaces. Made with silicon carbide grain, this file ensures durability and superior material removal, making it Ideal for fine finishing tasks in industrial and professional settings.
Offers 10mm diameter and 8mm length for precise filing
Includes extra fine teeth for detailed and smooth finishes
Provides silicon carbide grain for durability and effective material removal
Ideal for fine finishing on hard materials in professional applications
Related links
- SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS PRO Tree Burr Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Cone Burr Tungsten Carbide Blade
- RS PRO Cone Burr, 10 mm Tungsten Carbide
- RS PRO Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
