SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS stock no.:
- 667-049
- Mfr. Part No.:
- KFLOR-6
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 464,02
(exc. VAT)
R 533,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 464.02 |
*price indicative
- RS stock no.:
- 667-049
- Mfr. Part No.:
- KFLOR-6
- Manufacturer:
- SAM
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Burr | |
| Materials Deburred | Steel | |
| Standards/Approvals | ISO 9001 | |
| Blade Material | Tungsten Carbide | |
| Overall Length | 18mm | |
| Series | KFL | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Burr | ||
Materials Deburred Steel | ||
Standards/Approvals ISO 9001 | ||
Blade Material Tungsten Carbide | ||
Overall Length 18mm | ||
Series KFL | ||
Exempt
- COO (Country of Origin):
- FR
The SAM outillage Carbide milling cutter designed with a bullet shape and round tip in an ogive profile, offering precision cutting and smooth surface finishes. crafted from Durable carbide material, it ensures long-lasting performance and resistance to wear. Ideal for high-speed machining, this tool provides stability, accuracy, and efficiency across a wide range of industrial applications.
Includes Bullet-shaped ogive geometry for controlled cutting
Offers Round tip for smooth edge transitions
Supports High-speed machining with reduced vibration
Provides Wear resistance through solid carbide construction
Ensures Long tool life with consistent performance
Delivers Accurate results in complex milling operations
Related links
- SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS PRO Tree Burr Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Cone Burr Tungsten Carbide Blade
- RS PRO Cone Burr, 10 mm Tungsten Carbide
- RS PRO Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
