SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS stock no.:
- 667-043
- Mfr. Part No.:
- KFLCR-10
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 649,39
(exc. VAT)
R 746,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 649.39 |
*price indicative
- RS stock no.:
- 667-043
- Mfr. Part No.:
- KFLCR-10
- Manufacturer:
- SAM
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Burr | |
| Materials Deburred | Steel | |
| Standards/Approvals | ISO 9001 | |
| Blade Material | Tungsten Carbide | |
| Series | KFL | |
| Overall Length | 20mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Burr | ||
Materials Deburred Steel | ||
Standards/Approvals ISO 9001 | ||
Blade Material Tungsten Carbide | ||
Series KFL | ||
Overall Length 20mm | ||
Exempt
- COO (Country of Origin):
- FR
The SAM outillage Carbide milling cutter with a round tip and cross teeth designed for precise cutting and shaping of various materials. Featuring silicon carbide grain, it ensures durability and superior cutting performance. Ideal for applications requiring high material removal rates and fine finishes, this cutter is perfect for professionals seeking reliability and efficiency in milling tasks.
Includes cross teeth for efficient material removal
Provides silicon carbide grain for enhanced cutting performance
Supports precise milling on a variety of materials
Delivers long-lasting durability for demanding applications
Related links
- SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS PRO Tree Burr Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Cone Burr Tungsten Carbide Blade
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- RS PRO Cone Burr, 10 mm Tungsten Carbide
