DC/DC Power Supply Single-OUT 0.69-5.5V
- RS stock no.:
- 922-3609
- Mfr. Part No.:
- PTH08T231WAZ
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 922-3609
- Mfr. Part No.:
- PTH08T231WAZ
- Manufacturer:
- Texas Instruments
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
- COO (Country of Origin):
- US
Related links
- Texas Instruments PTH08T231WAZ 5.5V 4.5V Input, 300 kHz 10-Pin
- Texas Instruments 5.5V 4.5V Input, 300 kHz 10-Pin
- Texas Instruments DCP010512DBP 12V 4.5V Input
- Texas Instruments 5.5V 4.5V Input Through Hole
- Texas Instruments PTH12020WAH 5.5V 10.8V Input
- Texas Instruments PTH05000WAH 3.6V 4.5V Input
- Texas Instruments DCP010505DBP 5V 4.5V Input
- Texas Instruments DCP010515DBP 15V 4.5V Input