Cosel MGFW DC/DC Converter, 15V dc/ 2 A, 76V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS stock no.:
- 815-9576
- Mfr. Part No.:
- MGFS304815
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 5 more to save R 145,95
View bulk pricing optionsSubtotal (1 unit)*
R 1 167,80
(exc. VAT)
R 1 342,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 1,167.80 | - |
| 5 - 9 | R 1,138.61 | R 145,95 |
| 10 - 24 | R 1,104.45 | R 633,50 |
| 25 - 49 | R 1,060.27 | R 2 688,25 |
| 50 + | R 1,017.86 | R 7 497,00 |
*price indicative
- RS stock no.:
- 815-9576
- Mfr. Part No.:
- MGFS304815
- Manufacturer:
- Cosel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 76V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 30W | |
| Weight | 40g | |
| Length | 50.8mm | |
| Depth | 9.9mm | |
| Series | MGFW | |
| Width | 9.9mm | |
| Standards/Approvals | CE, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 76V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 30W | ||
Weight 40g | ||
Length 50.8mm | ||
Depth 9.9mm | ||
Series MGFW | ||
Width 9.9mm | ||
Standards/Approvals CE, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- JP
MGFS Series, 15W and 30W Single Output DC-DC Converters
The MGFS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die case metal housing ensures low EMI. Featuring a field failure rate of less than 0.001%, these isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.
Features and Benefits:
Wide input range;6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);The output voltage can be adjusted by an external variable resistor;Internal fuse protection for safety;Trim function;Cooled by convection/forced air
Cosel Isolated DC-DC Converters
Note
10 year warranty
Approvals
UL, C-UL, TÜV, CE
Standards
UL60950-1, C-UL, EN60950-1
Related links
- Cosel MGFW DC/DC Converter -15 V dc/ 1 A 18V Input 30 W 85 °C Max Temp -40 °C Min
- Cosel MGFW DC/DC Converter -30 V dc/ 1 A 18V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFW DC/DC Converter -12 V dc/ 1.25 A 18V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFW DC/DC Converter -12 V dc/ 1.25 A 18V Input 30 W 85 °C Max Temp -40 °C
- Cosel MGFW DC/DC Converter -5 V dc/ 1.5 A 18V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFW DC/DC Converter -30 V dc/ 500 mA 18V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFW DC/DC Converter -15 V dc/ 1 A 9V Input 30 W 85 °C Max Temp -40 °C Min
- Cosel MGFW DC/DC Converter -12 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40
