Cosel MGFS DC/DC Converter, 15V dc/ 1 A, 76V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 945,77

(exc. VAT)

R 1 087,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 945.77
5 - 9R 922.13
10 - 24R 894.47
25 - 49R 858.69
50 +R 824.34

*price indicative

RS stock no.:
815-9541
Mfr. Part No.:
MGFS154815
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

76V dc

Output Current 1

1A

Mount Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Maximum Output Power

15W

Width

9.9mm

Weight

20g

Standards/Approvals

CE, RoHS

Length

25.4mm

Depth

9.9mm

Series

MGFS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
JP

MGFS Series, 15W and 30W Single Output DC-DC Converters


The MGFS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die case metal housing ensures low EMI. Featuring a field failure rate of less than 0.001%, these isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.

Features and Benefits:


Wide input range;6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);The output voltage can be adjusted by an external variable resistor;Internal fuse protection for safety;Trim function;Cooled by convection/forced air

Cosel Isolated DC-DC Converters


Note

10 year warranty

Approvals

UL, C-UL, TÜV, CE

Standards

UL60950-1, C-UL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy