Cosel MGFS DC/DC Converter, 3.3V dc/ 4 A, 36V dc Input, 9V Input 13.2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS stock no.:
- 815-9535
- Mfr. Part No.:
- MGFS15243R3
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 5 more to save R 116,60
View bulk pricing optionsSubtotal (1 unit)*
R 932,77
(exc. VAT)
R 1 072,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 932.77 | - |
| 5 - 9 | R 909.45 | R 116,60 |
| 10 - 24 | R 882.17 | R 506,00 |
| 25 - 49 | R 846.88 | R 2 147,25 |
| 50 + | R 813.00 | R 5 988,50 |
*price indicative
- RS stock no.:
- 815-9535
- Mfr. Part No.:
- MGFS15243R3
- Manufacturer:
- Cosel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 13.2W | |
| Depth | 9.9mm | |
| Weight | 20g | |
| Series | MGFS | |
| Standards/Approvals | CE, RoHS | |
| Width | 9.9mm | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 13.2W | ||
Depth 9.9mm | ||
Weight 20g | ||
Series MGFS | ||
Standards/Approvals CE, RoHS | ||
Width 9.9mm | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
MGFS Series, 15W and 30W Single Output DC-DC Converters
The MGFS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die case metal housing ensures low EMI. Featuring a field failure rate of less than 0.001%, these isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.
Features and Benefits:
Wide input range;6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);The output voltage can be adjusted by an external variable resistor;Internal fuse protection for safety;Trim function;Cooled by convection/forced air
Cosel Isolated DC-DC Converters
Note
10 year warranty
Approvals
UL, C-UL, TÜV, CE
Standards
UL60950-1, C-UL, EN60950-1
Related links
- Cosel MGFS DC/DC Converter 24V dc Input PCB 6-Pin DIP
- Cosel MGFS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- Cosel STMGFS DC/DC Converter 36V dc Input PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel MGS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGFS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel MGFS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel MGFS DC/DC Converter 24V dc Input PCB 6-Pin DIP
