Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 1.25 A, 36V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C
- RS stock no.:
- 815-9501
- Mfr. Part No.:
- MGW302412
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 5 more to save R 138,75
View bulk pricing optionsSubtotal (1 unit)*
R 1 110,18
(exc. VAT)
R 1 276,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 1,110.18 | - |
| 5 - 9 | R 1,082.43 | R 138,75 |
| 10 - 24 | R 1,049.96 | R 602,20 |
| 25 - 49 | R 1,007.96 | R 2 555,50 |
| 50 + | R 967.64 | R 7 127,00 |
*price indicative
- RS stock no.:
- 815-9501
- Mfr. Part No.:
- MGW302412
- Manufacturer:
- Cosel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.25A | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 30W | |
| Standards/Approvals | CE, RoHS | |
| Series | MGW | |
| Width | 9.9mm | |
| Depth | 9.9mm | |
| Weight | 40g | |
| Length | 50.8mm | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.25A | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 30W | ||
Standards/Approvals CE, RoHS | ||
Series MGW | ||
Width 9.9mm | ||
Depth 9.9mm | ||
Weight 40g | ||
Length 50.8mm | ||
Efficiency 91% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
MGW Series, 15W Dual Output DC-DC Converters
The MGW series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded diecast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGW isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery.
Features and Benefits:
6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);Built in remote ON/OFF;Output voltage can be adjusted by an external variable resistor;Convection/forced air cooling;Internal fuse protection for safety
Cosel Isolated DC-DC Converters
Approvals
UL, C-UL, TÜV, CE
Standards
UL-60950-1, cUL, EN60950-1
Related links
- Cosel MGW DC/DC Converter -12 V dc/ 1.25 A 36V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 1.25 A 9V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 420 mA 18V Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 130 mA 18V Input 3.12 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 65 mA 18V Input 1.56 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 650 mA 9V Input 15.6 W 85 °C Max Temp -40 °C
- Cosel MGFW DC/DC Converter -12 V dc/ 1.25 A 18V Input 30 W 85 °C Max Temp -40 °C
