TRACOPOWER TDR 3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS stock no.:
- 706-5562
- Mfr. Part No.:
- TDR 3-0511
- Manufacturer:
- TRACOPOWER
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 706-5562
- Mfr. Part No.:
- TDR 3-0511
- Manufacturer:
- TRACOPOWER
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 600mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 14 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 18.9mm | |
| Depth | 8.45mm | |
| Series | TDR 3 | |
| Load Regulation | ±1% | |
| Maximum Temperature | +85°C | |
| Efficiency | 80% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 14 | ||
Isolation Voltage 1.5kV dc | ||
Length 18.9mm | ||
Depth 8.45mm | ||
Series TDR 3 | ||
Load Regulation ±1% | ||
Maximum Temperature +85°C | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TDL 3 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +80°C Max Temp
- XP Power JCA DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCB DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IZ DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER THM 6WI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +88°C Max Temp
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- TRACOPOWER TDR 3SM DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max
- Recom RS6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
