Recom Isolated DC-DC Converter, 15V dc/ 66mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS stock no.:
- 672-7408
- Mfr. Part No.:
- ROM-1215S
- Manufacturer:
- Recom
Stock information currently inaccessible
- RS stock no.:
- 672-7408
- Mfr. Part No.:
- ROM-1215S
- Manufacturer:
- Recom
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 66mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 3000V dc | |
| Depth | 7.7mm | |
| Length | 11.5mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 66mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3000V dc | ||
Depth 7.7mm | ||
Length 11.5mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- Recom RK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom R1S Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max
- Recom Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power ITV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TBA 1E DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power IV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
