TRACOPOWER THB 6 DC-DC Converter, 5V dc/ 1A Output, 18 → 36 V dc Input, 6W, Through Hole, +71°C Max Temp -40°C
- RS stock no.:
- 666-4209
- Mfr. Part No.:
- THB 6-2411
- Manufacturer:
- TRACOPOWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 587.54
(exc. VAT)
R 675.67
(inc. VAT)
- RS stock no.:
- 666-4209
- Mfr. Part No.:
- THB 6-2411
- Manufacturer:
- TRACOPOWER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
- COO (Country of Origin):
- TW
Traco 5W & 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 6 Series
Wide 2:1 input voltage range
Regulated outputs
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Supplementary and reinforced insulation for working voltages up to 300Vac
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Over-voltage and continuous short circuit protection
UL94V-0 package material
24-pin DIP with industry standard pin-out
Note
Derates above 55°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
Related links
- TRACOPOWER THB 6 DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER THB 6 DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER THB 6 DC/DC Converter -12 V/ 250 mA 18V Input 6 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THB 6 DC/DC Converter 18V dc Input Through Hole
- TRACOPOWER THB 6 DC/DC Converter -15 V/ 200 mA 18V Input 6 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THB 6 DC/DC Converter -15 V/ 200 mA 9V Input 6 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THB 6 DC/DC Converter 75V dc Input Through Hole
- TRACOPOWER THB 6 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min

