Recom RHV3 DC-DC Converter, 24V dc/ 125mA Output, 5 → 24 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min
- RS stock no.:
- 199-5116
- Mfr. Part No.:
- RHV3-0524S/R20
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 199-5116
- Mfr. Part No.:
- RHV3-0524S/R20
- Manufacturer:
- Recom
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 5 → 24 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 125mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Isolation Voltage | 20kV | |
| Length | 45mm | |
| Width | 15mm | |
| Series | RHV3 | |
| Load Regulation | 0.1 | |
| Maximum Temperature | +85°C | |
| Efficiency | 0.8 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Input Voltage Range 5 → 24 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 125mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Isolation Voltage 20kV | ||
Length 45mm | ||
Width 15mm | ||
Series RHV3 | ||
Load Regulation 0.1 | ||
Maximum Temperature +85°C | ||
Efficiency 0.8 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom Power RHV3 is a DC/DC converter. It accepts input voltages from 5 to 24Vdc and provides output from 5 to 24V. It is used for high vacuum monitoring, x-ray equipment and other high voltage industrial applications.
12.5kVAC/1 minute isolation
Low 4pF maximum isolation capacitance
Wide operating temperature range -40°C to +85°C
Efficiency up to 81%
Related links
- Recom RHV3 DC-DC Converter 5 → 24 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RHV3 DC/DC Converter 5V dc Input Through Hole
- Recom RHV3 DC/DC Converter 5V Input Through Hole 5-Pin SIP
- Recom RHV3 DC/DC Converter 24V dc Input Through Hole
- Recom RHV2 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC-DC Converter 10.2 → 13.8 V dc Input Through Hole, +80°C Max Temp
- Recom RHV2 DC-DC Converter 5 → 24 V dc Input Through Hole, +85°C Max Temp -40°C Min
- TRACOPOWER TES 3 DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp
