TRACOPOWER TRI 3 DC-DC Converter, ±15V dc/ 115mA Output, 4.5 → 9 V dc Input, 3.5W, Through Hole, +96°C Max Temp
- RS stock no.:
- 189-5145
- Mfr. Part No.:
- TRI 3-0523
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 189-5145
- Mfr. Part No.:
- TRI 3-0523
- Manufacturer:
- TRACOPOWER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3.5W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 115mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP-24 | |
| Isolation Voltage | 7kV dc | |
| Depth | 12mm | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Series | TRI 3 | |
| Load Regulation | 0.005 | |
| Maximum Temperature | +96°C | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3.5W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 115mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP-24 | ||
Isolation Voltage 7kV dc | ||
Depth 12mm | ||
Length 31.8mm | ||
Width 20.3mm | ||
Series TRI 3 | ||
Load Regulation 0.005 | ||
Maximum Temperature +96°C | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +90°C without derating
Low no-load power consumption 96 – 192 mW
High efficiency up to 87%
2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACOPOWER TRI 3 DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER THB 3 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 3 DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +90°C Max Temp
- TRACOPOWER TRI 3 DC/DC Converter 5V dc Input PCB
- TRACOPOWER TRI 3 DC/DC Converter 5V dc Input PCB
- TRACOPOWER TRI 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRI 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRI 3 Isolated DC-DC Converter 9V dc Input Through Hole, 90 °C Max Temp
