XP Power RDF25 DC-DC Converter, 12V dc/ 2.08A Output, 16 → 160 V dc Input, 25W, Through Hole, +100°C Max Temp
- RS stock no.:
- 186-2931
- Mfr. Part No.:
- RDF2572S12
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 186-2931
- Mfr. Part No.:
- RDF2572S12
- Manufacturer:
- XP Power
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 16 → 160 V dc | |
| Power Rating | 25W | |
| Input Voltage Nominal | 24 → 110 V dc | |
| Output Current | 2.08A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Depth | 11.5mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | RDF25 | |
| Railway Approved | Yes | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +100°C | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 16 → 160 V dc | ||
Power Rating 25W | ||
Input Voltage Nominal 24 → 110 V dc | ||
Output Current 2.08A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Depth 11.5mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series RDF25 | ||
Railway Approved Yes | ||
Load Regulation ±0.5% | ||
Maximum Temperature +100°C | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The RDF25 series provides an exceptional 10:1 input voltage of 16-160V DC. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against short circuit, undervoltage lockout, overtemperature, overload and overvoltage.
Regulated Single Output
Covers all nominal inputs from 24 to 110 VDC for Railway Applications
Wide 10:1 Input Range
3000 VDC Isolation
High Efficiency
Remote On/Off
Output Voltage Trim ±10%
Operating Temperature -40 °C to +100 °C
Full Power to +55 °C
3 Year Warranty
Related links
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Artesyn Embedded Technologies ERM50 DC-DC Converter 66 → 160 V dc Input Through
- XP Power JSK50 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
- XP Power RDE03 DC-DC Converter 40 → 160 V dc Input Through Hole, +105°C Max Temp
- XP Power JSM25 DC-DC Converter 9 → 18 V dc Input Through Hole, +105°C Max Temp -40°C
