XP Power RDE20 DC-DC Converter, 12V dc/ 1.67A Output, 13 → 70 V dc Input, 20W, Through Hole, +100°C Max Temp
- RS stock no.:
- 186-2911
- Mfr. Part No.:
- RDE2024S12
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 186-2911
- Mfr. Part No.:
- RDE2024S12
- Manufacturer:
- XP Power
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 13 → 70 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 → 48 V dc | |
| Output Current | 1.67A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Depth | 10.41mm | |
| Series | RDE20 | |
| Railway Approved | Yes | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +100°C | |
| Efficiency | 89% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 13 → 70 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 → 48 V dc | ||
Output Current 1.67A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Width 25.4mm | ||
Length 25.4mm | ||
Depth 10.41mm | ||
Series RDE20 | ||
Railway Approved Yes | ||
Load Regulation ±0.5% | ||
Maximum Temperature +100°C | ||
Efficiency 89% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The RDE20 series provides a comprehensive wide DC input voltage range. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against shortcircuit, undervoltage lockout, overload and overvoltage.
Regulated Single & Dual Output
24-48 VDC & 72-110 VDC nominal inputs for Railway Applications
3000 VDC Isolation
High Efficiency
Remote On/Off
Output Voltage Trim ±10%
Operating Temperature -40 °C to +100 °C
Full Power to +55 °C
3 Year Warranty
Related links
- XP Power RDE20 DC-DC Converter 13 → 70 V dc Input Through Hole, +100°C Max Temp
- XP Power RDE20 DC-DC Converter 13 → 70 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power RDE20 DC-DC Converter 42 → 176 V dc Input Through Hole, +100°C Max Temp
- XP Power RDE20 DC/DC Converter 70V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDE20 DC-DC Converter 42 → 176 V dc Input Through Hole, +100°C Max Temp
- XP Power RDE20 DC-DC Converter 42 → 176 V dc Input Through Hole, +100°C Max Temp
- XP Power RDE20 DC-DC Converter 42 → 176 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCK DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
