Recom REM2 DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +95°C Max Temp -40°C
- RS stock no.:
- 185-5490
- Mfr. Part No.:
- REM2-2405S
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 185-5490
- Mfr. Part No.:
- REM2-2405S
- Manufacturer:
- Recom
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 5.2kV dc | |
| Width | 8mm | |
| Depth | 12.2mm | |
| Length | 23mm | |
| Series | REM2 | |
| Load Regulation | 0.15 | |
| Maximum Temperature | +95°C | |
| Efficiency | 79% | |
| Standards Met | 2MOPP, ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No.60601-1:14, CB, cURus, EN55011, EN60601-1-2, IEC/EN60601-1, IEC/EN62368-1 | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 5.2kV dc | ||
Width 8mm | ||
Depth 12.2mm | ||
Length 23mm | ||
Series REM2 | ||
Load Regulation 0.15 | ||
Maximum Temperature +95°C | ||
Efficiency 79% | ||
Standards Met 2MOPP, ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No.60601-1:14, CB, cURus, EN55011, EN60601-1-2, IEC/EN60601-1, IEC/EN62368-1 | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
The board-mount REM2 series complements the REM1 series by offering a 2W DC/DC converter in a compact SIP8 package. The REM2 features reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C up to +80°C without derating, and up to +95°C with 50% load. The REM2 comes with a 5 year warranty.
DC/DC converter
250VAC working, 2MOPP at 5000m
5.2kVDC/1 minute isolation
Single or dual outputs
-40°C up to +95°C operating temperature
Related links
- Recom REM2 DC/DC Converter 26.4V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TSH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +85°C Max Temp
- Recom REM2 DC/DC Converter 5.5V dc Input Through Hole
- XP Power ISH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- Recom REM2 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole, +95°C Max Temp
- Recom REM2 DC/DC Converter 5.5V dc Input Through Hole
- Murata Power Solutions NMK Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
- Recom REM2 DC/DC Converter 3.63V dc Input Through Hole, 95 °C Max Temp -40 °C Min
