Cosel MGXS6 DC-DC Converter, 15V dc/ 400mA Output, 6 → 60 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS stock no.:
183-0640
Mfr. Part No.:
MGXS62415
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

6 → 60 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1kV dc

Width

9.5mm

Length

22mm

Depth

12mm

Series

MGXS6

Load Regulation

60mV

Efficiency

87%

Minimum Temperature

-40°C

Standards Met

CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1

Maximum Temperature

+85°C

COO (Country of Origin):
JP
The Cosel DC-DC converter is designed for optimal efficiency in various electronic applications, featuring a wide input range of DC 36 to 76V for robust power management and reliable performance in stringent operational environments.

High efficiency of up to 89% ensures minimal power loss and reduced operational costs

Isolation input-output of DC 1,500V provides enhanced safety and reliability in electrical designs

Wide operating temperature range of -40 to +85°C allows for deployment in extreme environments

Dual output configuration supports versatile functionality, accommodating varied power requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy