Cosel MGXS1R5 DC-DC Converter, 15V dc/ 100mA Output, 6 → 60 V dc Input, 1.5W, Through Hole, +85°C Max Temp -40°C
- RS stock no.:
- 183-0620
- Mfr. Part No.:
- MGXS1R52415
- Manufacturer:
- Cosel
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 183-0620
- Mfr. Part No.:
- MGXS1R52415
- Manufacturer:
- Cosel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 6 → 60 V dc | |
| Power Rating | 1.5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Depth | 12mm | |
| Width | 8.5mm | |
| Length | 17mm | |
| Series | MGXS1R5 | |
| Load Regulation | 60mV | |
| Maximum Temperature | +85°C | |
| Efficiency | 82% | |
| Minimum Temperature | -40°C | |
| Standards Met | CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1 | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 6 → 60 V dc | ||
Power Rating 1.5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Depth 12mm | ||
Width 8.5mm | ||
Length 17mm | ||
Series MGXS1R5 | ||
Load Regulation 60mV | ||
Maximum Temperature +85°C | ||
Efficiency 82% | ||
Minimum Temperature -40°C | ||
Standards Met CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1 | ||
- COO (Country of Origin):
- JP
The Cosel highly efficient DC-DC converter designed for PCB mount applications, providing reliable power conversion with Advanced safety features.
Wide input voltage range: DC18 to 36V with surge protection
High efficiency operation of up to 82%
Built-in overcurrent and overvoltage protection for safety
Compact size of 17.0X12.0X8.5mm and light weight up to 4g
Related links
- Cosel MGXS1R5 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGXS1R5 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGXS1R5 DC/DC Converter 60V dc Input Through Hole, 85 °C Max Temp 85 °C Min
- Cosel MGXS1R5 DC/DC Converter 60V dc Input Through Hole, 85 °C Max Temp 85 °C Min
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGW DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
