TRACOPOWER TRS 2 DC-DC Converter, 12V dc/ 167mA Output, 36 → 75 V dc Input, 2W, Surface Mount, +90°C Max Temp
- RS stock no.:
- 176-4563
- Mfr. Part No.:
- TRS 2-4812
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 176-4563
- Mfr. Part No.:
- TRS 2-4812
- Manufacturer:
- TRACOPOWER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 167mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD-7 | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 7.6mm | |
| Width | 11.3mm | |
| Length | 11.9mm | |
| Series | TRS 2 | |
| Load Regulation | 0.01 | |
| Efficiency | 83% | |
| Maximum Temperature | +90°C | |
| Standards Met | EN 55032 Class A or B, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, UL 62368-1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 167mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD-7 | ||
Isolation Voltage 1.6kV dc | ||
Depth 7.6mm | ||
Width 11.3mm | ||
Length 11.9mm | ||
Series TRS 2 | ||
Load Regulation 0.01 | ||
Efficiency 83% | ||
Maximum Temperature +90°C | ||
Standards Met EN 55032 Class A or B, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, UL 62368-1 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.
Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)
Cost-efficient design
1600 VDC I/O isolation (functional)
High efficiency for low thermal loss
Operating temperature range -40°C to +90°C
No minimum load required
Protection against short circuit
3 years product warranty
Related links
- TRACOPOWER TRS 2 DC-DC Converter 36 → 75 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRS 2 DC-DC Converter 36 → 75 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRS 2 DC-DC Converter 4.5 → 13.2 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRS 2 DC/DC Converter 75V dc Input Surface
- TRACOPOWER TRS 2 DC-DC Converter 18 → 36 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER THB 3 DC-DC Converter 36 → 75 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THD 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER THL 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
