Artesyn AEE15W-M DC-DC Converter, 15V dc/ 1A Output, 18 → 36 V dc Input, 15W, Through Hole, +80°C Max Temp -40°C
- RS stock no.:
- 174-3949
- Mfr. Part No.:
- AEE01C24-M
- Manufacturer:
- Artesyn
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 174-3949
- Mfr. Part No.:
- AEE01C24-M
- Manufacturer:
- Artesyn
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 in x 1 in Case | |
| Isolation Voltage | 4.2kV dc | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 12mm | |
| Series | AEE15W-M | |
| Load Regulation | 0.01 | |
| Efficiency | 89% | |
| Maximum Temperature | +80°C | |
| Standards Met | ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 in x 1 in Case | ||
Isolation Voltage 4.2kV dc | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 12mm | ||
Series AEE15W-M | ||
Load Regulation 0.01 | ||
Efficiency 89% | ||
Maximum Temperature +80°C | ||
Standards Met ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
The Artesyn AEE15W-M series is a 15 watt, single output, isolated medical DC-DC converter designed for demanding instrumentation applications that require supplementary or reinforced insulation to comply with stringent industrial or medical safety standards. It has tinned copper pin material, 18-36V input voltage and 15V @ 1A output voltage.
4200 Vac reinforced insulation
Insulation rated for 300 VAC working voltage
Medical safety certification
2x MOPP rated
Wide 2: 1 input voltage range
Low leakage current <5 μA
Operating temperature ranging between –40 °C to +85 °C (with derating)
Input filter meets EN 55022, Class A and FCC, Level A
Medical EMC Standard meets 4th Edition of EMI EN55011 and EMS EN60601-1-2
2x 1 plastic package
Three-year product warrant
Related links
- Artesyn AEE15W-M DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp
- Artesyn AEE15W-M DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp -40°C
- Artesyn AEE15W-M DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp
- Artesyn AEE15W-M DC/DC Converter 24V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JCM DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power JCG DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCK DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER THN 15N DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
