XP Power RDE03 DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +105°C Max Temp -40°C
- RS stock no.:
- 172-3193
- Mfr. Part No.:
- RDE0324S12
- Manufacturer:
- XP Power
- RS stock no.:
- 172-3193
- Mfr. Part No.:
- RDE0324S12
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 12mm | |
| Railway Approved | Yes | |
| Series | RDE03 | |
| Load Regulation | ±1% | |
| Maximum Temperature | +105°C | |
| Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 12mm | ||
Railway Approved Yes | ||
Series RDE03 | ||
Load Regulation ±1% | ||
Maximum Temperature +105°C | ||
Standards Met EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power RDE03 DC-DC Converter 40 → 160 V dc Input Through Hole, +105°C Max Temp
- XP Power RDE03 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter -12 V/ 125 mA 40V Input 3 W 105 °C Max Temp -40 °C
- XP Power RDE03 DC/DC Converter -12 V/ 125 mA 18V Input 3 W 105 °C Max Temp -40 °C
- XP Power RDE03 DC-DC Converter 40 → 160 V dc Input Through Hole, +105°C Max Temp
- XP Power RDE03 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter -12 V/ 125 mA 9V Input 3 W 105 °C Max Temp -40 °C Min
