XP Power JVA40 DC/DC Converter, 24V dc/ 1.67 A, 1500V dc Input, 200V Input 40 W, Rail, 70 °C Max Temp -40 °C Min Temp,
- RS stock no.:
- 172-3070
- Mfr. Part No.:
- JVA401500S24
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 172-3070
- Mfr. Part No.:
- JVA401500S24
- Manufacturer:
- XP Power
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 1500V dc | |
| Minimum Input Voltage | 200V | |
| Output Current 1 | 1.67A | |
| Mount Type | Rail | |
| Number of Outputs | 1 | |
| Ripple and Noise | 300mV | |
| Number of Pins | 9 | |
| Isolation Voltage | 4kV dc | |
| Maximum Output Power | 40W | |
| Package Type | SIP | |
| Weight | 300g | |
| Depth | 40mm | |
| Length | 125mm | |
| Series | JVA40 | |
| Width | 75mm | |
| Standards/Approvals | CE, UKCA | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 1500V dc | ||
Minimum Input Voltage 200V | ||
Output Current 1 1.67A | ||
Mount Type Rail | ||
Number of Outputs 1 | ||
Ripple and Noise 300mV | ||
Number of Pins 9 | ||
Isolation Voltage 4kV dc | ||
Maximum Output Power 40W | ||
Package Type SIP | ||
Weight 300g | ||
Depth 40mm | ||
Length 125mm | ||
Series JVA40 | ||
Width 75mm | ||
Standards/Approvals CE, UKCA | ||
Maximum Operating Temperature 70°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Renewable Energy and Industrial Applications
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
Related links
- Cosel DHS DC/DC Converter 400V dc Input PCB 470
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- Cosel SNDHS DC/DC Converter 400V dc Input PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel SNDHS DC/DC Converter 400V dc Input PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel SNDHS DC/DC Converter 400V dc Input PCB, 95 °C Max Temp 95 °C Min Temp
- XP Power QHL750 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL750 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
