Cosel MGF DC-DC Converter, 15V dc/ 700mA Output, 18 → 76 V dc Input, 10.5W, PCB Mount, +85°C Max Temp -40°C Min
- RS stock no.:
- 171-5172
- Mfr. Part No.:
- MGFS104815
- Manufacturer:
- Cosel
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 171-5172
- Mfr. Part No.:
- MGFS104815
- Manufacturer:
- Cosel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 76 V dc | |
| Power Rating | 10.5W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 700mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1kV dc | |
| Width | 9.5mm | |
| Depth | 12mm | |
| Length | 22mm | |
| Series | MGF | |
| Load Regulation | 60mV | |
| Maximum Temperature | +85°C | |
| Efficiency | 89% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 76 V dc | ||
Power Rating 10.5W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 700mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1kV dc | ||
Width 9.5mm | ||
Depth 12mm | ||
Length 22mm | ||
Series MGF | ||
Load Regulation 60mV | ||
Maximum Temperature +85°C | ||
Efficiency 89% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Cosel DC-DC converter delivers high performance in a Compact design, ensuring stable power supply across various demanding applications. Its robust features contribute significantly to reliability and efficiency in a low-profile form factor.
Industry-standard SIP8 package for easy integration
High efficiency through synchronous rectification significantly reduces heat generation
Built-in overcurrent and overvoltage protection for enhanced safety
Six-sided shielding design offers improved electromagnetic interference reduction
Related links
- Cosel MGS DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGS DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
