XP Power JCM30 DC-DC Converter, 15V dc/ 2A Output, 36 → 75 V dc Input, 30W, Through Hole, +105°C Max Temp -40°C

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 776,45

(exc. VAT)

R 892,92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4R 776.45-
5 - 9R 757.042%
10 - 24R 734.335%
25 - 49R 704.969%
50 +R 676.7612%

*price indicative

RS stock no.:
124-5053
Mfr. Part No.:
JCM3048S15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.4mm

Length

25.4mm

Series

JCM30

Load Regulation

0.01

Standards Met

CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5

Maximum Temperature

+105°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power JCM30 Series of Isolated DC-DC Converters


Features and Benefits

1600 V dc in isolation.

2:1 Input range.

Single and dual outputs.

Wide -40 °C to +105°C operating range.

MTBF of 370 kHrs.

Full load of 55°C ambient.

Compact 1” x 1” footprint.

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy