Recom AW Series DC/DC Converter, 5V dc/ 10 A, 36V dc Input, 9V dc Input 50 W, Board, 110 °C Max Temp -40 °C Min Temp,
- RS stock no.:
- 904-955
- Mfr. Part No.:
- RP50-2405SAW/P
- Manufacturer:
- Recom
Image representative of range
Subtotal (1 tube of 8 units)*
R 10 308,85
(exc. VAT)
R 11 855,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 08 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 10,308.85 | R 1,288.606 |
*price indicative
- RS stock no.:
- 904-955
- Mfr. Part No.:
- RP50-2405SAW/P
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 10A | |
| Mount Type | Board | |
| Input Ratio | 4:1 | |
| MTBF | 999500h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 2.25kV dc | |
| Package Type | Module | |
| Maximum Output Power | 50W | |
| Depth | 17.1mm | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Standards/Approvals | REACH | |
| Weight | 0.049lb | |
| Series | AW Series | |
| Maximum Operating Temperature | 110°C | |
| Efficiency | 93% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 345kHz | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 10A | ||
Mount Type Board | ||
Input Ratio 4:1 | ||
MTBF 999500h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 2.25kV dc | ||
Package Type Module | ||
Maximum Output Power 50W | ||
Depth 17.1mm | ||
Length 25.4mm | ||
Width 25.4mm | ||
Standards/Approvals REACH | ||
Weight 0.049lb | ||
Series AW Series | ||
Maximum Operating Temperature 110°C | ||
Efficiency 93% | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 345kHz | ||
- COO (Country of Origin):
- TW
Related links
- Recom AW Series DC/DC Converter 36V dc Input Board
- Recom AW Series DC/DC Converter 36V dc Input Board
- Recom AW Series DC/DC Converter 36V dc Input Board
- Recom AW Series DC/DC Converter 36V dc Input Board
- Recom AW Series DC/DC Converter 75V dc Input Board
- Recom FW Series DC/DC Converter 36V dc Input Board
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole
- Recom FW Series DC/DC Converter 36V dc Input Board
