Recom FW Series DC/DC Converter, 12V dc/ 8.4 A, 75V dc Input, 18V dc Input 100 W, Board, 110 °C Max Temp -40 °C Min

Image representative of range

Subtotal (1 unit)*

R 2 401,29

(exc. VAT)

R 2 761,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,401.29

*price indicative

RS stock no.:
904-954
Mfr. Part No.:
RP100-4812SFW/P
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V dc

Maximum Input Voltage

75V dc

Output Current 1

8.4A

Mount Type

Board

Input Ratio

4:1

MTBF

743100h

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Ripple and Noise

300mV Pk-Pk

Number of Pins

6

Isolation Voltage

2.25kV dc

Package Type

Module

Maximum Output Power

100W

Weight

47.2g

Width

25.4mm

Standards/Approvals

REACH

Depth

11.5mm

Series

FW Series

Length

50.8mm

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

260kHz

Efficiency

94%

COO (Country of Origin):
TW
The Recom DC-DC Converter provides high-performance operation with an efficiency up to 94%. Designed for demanding environments, it delivers reliable, isolated power conversion across a wide input voltage range.

2.25kVDC isolation for enhanced safety

Wide operating temperature range of -40°C to +110°C

Output voltage is adjustable by ±10% for flexibility

Continuous short-circuit protection ensures robust operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy