RS PRO DC/DC Converter, 15V dc, -15 V dc/ 33 mA, 5V dc Input, 5V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS stock no.:
- 633-295
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 48,44
(exc. VAT)
R 55,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 48.44 |
*price indicative
- RS stock no.:
- 633-295
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 33mA | |
| Mount Type | Surface | |
| MTBF | 3500000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3000V | |
| Maximum Output Power | 1W | |
| Width | 19.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Length | 6mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 33mA | ||
Mount Type Surface | ||
MTBF 3500000h | ||
Number of Outputs 1 | ||
Isolation Voltage 3000V | ||
Maximum Output Power 1W | ||
Width 19.6mm | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Length 6mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The RS Pro DC-DC converter is compact with high power density, offering reliable performance across a wide temperature range from -40 to 85 degrees Celsius at full 1-watt load. It features an international standard SIP package that optimizes PCB installation space while delivering a typical efficiency of up to 89 percent. Designed for long-term reliability, it has a mean time to failure exceeding 3.5 million hours.
High power density
Low ripple noise
Short circuit protection
High reliability
ROSH compliant
Related links
- RS PRO DC/DC Converter -15 V dc/ 33 mA 5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
- Recom RB DC/DC Converter -15 V dc/ 33 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- RS PRO DC/DC Converter -15 V dc/ 33 mA 12V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
- Recom RB DC/DC Converter -15 V dc/ 33 mA 10.8V dc Input 1 W 85 °C Max Temp -40 °C
- Murata Power Solutions NMV DC/DC Converter -15 V dc/ 33 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMA DC/DC Converter -15 V dc/ 33 mA 10.8V Input 1 W 85
- Murata Power Solutions MEV1 DC/DC Converter -15 V dc/ 33 mA 21.6V Input 1 W 85
- XP Power IA DC/DC Converter -15 V/ 33 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min
