RS PRO DC/DC Converter, 5V dc, -5 V dc/ 100 mA, 12V dc Input, 12V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS stock no.:
- 633-260
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 51,70
(exc. VAT)
R 59,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 529 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 51.70 |
*price indicative
- RS stock no.:
- 633-260
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5, -5V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 10mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 12V dc | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1500V | |
| Maximum Output Power | 1W | |
| Length | 11.4mm | |
| Width | 15.24mm | |
| Standards/Approvals | CE Approvals | |
| Depth | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5, -5V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 100mA | ||
Output Current 2 10mA | ||
Mount Type Surface | ||
Output Voltage 2 12V dc | ||
Number of Outputs 1 | ||
Isolation Voltage 1500V | ||
Maximum Output Power 1W | ||
Length 11.4mm | ||
Width 15.24mm | ||
Standards/Approvals CE Approvals | ||
Depth 7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- CN
The RS Pro DC-DC converter has a fixed voltage input with isolated, nonregulated dual output and operates within a temperature range of -40 to 105 degrees Celsius. It features a compact SMD package with an international standard pin configuration, provides an isolation voltage of 1500VDC, and delivers a typical efficiency of up to 86 percent.
Standard SMD package
High power density
Short-circuit protection
High reliability
Low ripple noise
Related links
- RS PRO DC/DC Converter -5 V dc/ 100 mA 12V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRA 1 DC/DC Converter -5 V dc/ 100 mA 12V dc Input 1 W 95 °C Max Temp -40 °C Min
- RS PRO DC/DC Converter 12V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL MDD01M DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- RS PRO DC/DC Converter -5 V dc/ 100 mA 5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter -5 V dc/ 100 mA 24V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
- Recom RBM DC/DC Converter 12V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 12V dc Input Through Hole
