RS PRO DC/DC Converter, 9V dc/ 1 A, 32V dc Input, 12V Input, Through Hole, 85 °C Max Temp -40 °C Min Temp, 3-Pin
- RS stock no.:
- 633-226
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 32,69
(exc. VAT)
R 37,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 32.69 |
*price indicative
- RS stock no.:
- 633-226
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 12V | |
| Maximum Input Voltage | 32V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Number of Pins | 3 | |
| Standards/Approvals | CE | |
| Depth | 17.5mm | |
| Length | 9mm | |
| Width | 11.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 97% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 12V | ||
Maximum Input Voltage 32V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Number of Pins 3 | ||
Standards/Approvals CE | ||
Depth 17.5mm | ||
Length 9mm | ||
Width 11.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 97% | ||
- COO (Country of Origin):
- CN
The RS Pro DC-DC converter features a wide input voltage range and delivers high efficiency of up to 97%, all within a compact miniature SIP package. It ensures low ripple and noise for stable performance and operates reliably across a broad temperature range from -40℃ to +85℃.
Low volume
High lifespan
Isolated
Related links
- RS PRO DC/DC Converter 32V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom RI3 DC/DC Converter 12V dc Input Through Hole
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 25 W
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- TRACOPOWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 36 W
- TRACOPOWER TRA 1 DC/DC Converter 12V dc Input PCB
- Recom REM4A DC/DC Converter 18V dc Input Surface
