MEAN WELL N78 Adjustable Non-Isolated DC/DC Converter
- RS stock no.:
- 534-606
- Distrelec Article No.:
- 303-66-702
- Mfr. Part No.:
- N7815-1PH
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
R 80,16
(exc. VAT)
R 92,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 80.16 |
*price indicative
- RS stock no.:
- 534-606
- Distrelec Article No.:
- 303-66-702
- Mfr. Part No.:
- N7815-1PH
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Adjustable Non-Isolated DC/DC Converter | |
| Series | N78 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Adjustable Non-Isolated DC/DC Converter | ||
Series N78 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL N78 Adjustable Non-Isolated DC/DC Converter
- MEAN WELL N78 Adjustable Non-Isolated DC/DC Converter, 12V dc/
- TDK-Lambda i7A Adjustable Non-Isolated DC/DC Converter 3.3 V/ 45 A 18V 125 °C Max Temp -40 °C
- Texas Instruments PTD08A010W Non-Isolated DC-DC Converter 14V dc Input 85 °C Max
- Texas Instruments PTH12000 Non-Isolated DC-DC Converter 13.2V dc Input 85 °C Max
- Texas Instruments PTH05060W Non-Isolated DC-DC Converter 5.5V dc Input 85 °C Max
- Murata Power Solutions LS(M) Non-Isolated DC-DC Converter 5.25 V dc/ 12V dc Input
- Murata Power Solutions MYRBP Non-Isolated DC-DC Converter 5V dc Input 500 mA Surface, 85 °C Max
