XP Power JHM DC/DC Converter, 12V dc/ 100 mA, 20V dc Input, 20V dc Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS stock no.:
- 516-822
- Mfr. Part No.:
- JHM0324D12
- Manufacturer:
- XP Power
Image representative of range
Subtotal (1 unit)*
R 659,56
(exc. VAT)
R 758,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 659.56 |
*price indicative
- RS stock no.:
- 516-822
- Mfr. Part No.:
- JHM0324D12
- Manufacturer:
- XP Power
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 20V dc | |
| Minimum Input Voltage | 20V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 3A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 5V | |
| Input Ratio | 4:1 | |
| MTBF | 320kH | |
| Number of Outputs | 3 | |
| Ripple and Noise | 100mV | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1600V | |
| Number of Pins | 7 | |
| Maximum Output Power | 6W | |
| Weight | 30g | |
| Standards/Approvals | EN61000-4-8, EN61000-4-6, EN61000-4-5, UKCA, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN55032, CE, UL94V-0 | |
| Depth | 10.16mm | |
| Length | 2in | |
| Series | JHM | |
| Width | 1in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 89.91% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 20V dc | ||
Minimum Input Voltage 20V dc | ||
Output Current 1 100mA | ||
Output Current 2 3A | ||
Mount Type Through Hole | ||
Output Voltage 2 5V | ||
Input Ratio 4:1 | ||
MTBF 320kH | ||
Number of Outputs 3 | ||
Ripple and Noise 100mV | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1600V | ||
Number of Pins 7 | ||
Maximum Output Power 6W | ||
Weight 30g | ||
Standards/Approvals EN61000-4-8, EN61000-4-6, EN61000-4-5, UKCA, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN55032, CE, UL94V-0 | ||
Depth 10.16mm | ||
Length 2in | ||
Series JHM | ||
Width 1in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 89.91% | ||
- COO (Country of Origin):
- TW
The XP Power JHM03 series is designed for medical applications with 2 x MOPP 3kVAC reinforced isolation and 2μA patient leakage current, it is housed in a DIP24 PCB mount plastic case.
International medical safety approvals
EN55011 Class A with no external components
Related links
- XP Power JHM DC-DC Converter 20 → 30 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JHM DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JHM DC-DC Converter 10 → 17 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power JHM DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp -40°C
- XP Power JHM DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp -40°C
- XP Power JHM DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp -40°C
- XP Power JHM DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp -40°C
- XP Power JHM DC-DC Converter 4.5 → 9 V dc Input Through Hole, +80°C Max Temp -40°C
