Recom RSO Isolated DC-DC Converter, 15V dc/ 67mA Output, 4.5 → 9 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS stock no.:
- 417-354P
- Mfr. Part No.:
- RSO-0515S
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
Related links
- Recom RSO Isolated DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 1SM DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- XP Power ISE DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- XP Power IQ DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom Isolated DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom Isolated DC-DC Converter 4.75 → 5.25 V dc Input Through Hole, +70°C Max Temp
- Recom RBM DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C Min