Recom RP20 FW Isolated DC-DC Converter, ±15V dc/ ±667mA Output, 18 → 75 V dc Input, 20W, Through Hole, +105°C
- RS stock no.:
- 169-077P
- Mfr. Part No.:
- RP20-4815DFW
- Manufacturer:
- Recom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 169-077P
- Mfr. Part No.:
- RP20-4815DFW
- Manufacturer:
- Recom
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±667mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1600V | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Series | RP20 FW | |
| Load Regulation | ±1% | |
| Efficiency | 86% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±667mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1600V | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Series RP20 FW | ||
Load Regulation ±1% | ||
Efficiency 86% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom RP20 FW Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C
- Recom RP20 FW Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max
- Recom RP20-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp
- Recom RP30 FW Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +50°C Max
- Recom REC10 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +81°C Max
- Recom RP20 FW DC/DC Converter -5 V dc/ 2 A 9V Input 20 W 105 °C Max Temp -40 °C
- Recom RP20-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C Min
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
